
104-position, 4-row straight shrouded header receptacle with 2.54mm pitch. Features gold-plated bronze contacts and a black housing. Designed for press-fit and through-hole mounting with a contact post length of 0.119 inches. Operates within a temperature range of -55°C to 105°C and has a UL94 V-0 flammability rating.
TE Connectivity 1375796-2 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.119inch |
| Depth | 9.9mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1375796-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.