
104-position, 4-row straight receptacle connector with 2.54mm pitch. Features gold-plated bronze contacts and a black housing. Designed for press-fit and through-hole mounting with a 3A current rating. Operates within a -55°C to 105°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 1375796-4 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.119inch |
| Contact Type | Non-Stackthrough |
| Current Rating | 3A |
| Depth | 9.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU® |
| Tail Length | 3.02mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375796-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
