
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
TE Connectivity 1375798-2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Package Quantity | 105 |
| Packaging | Bulk |
| Pitch | 2mm |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1375798-2 to view detailed technical specifications.
No datasheet is available for this part.