120-position female header receptacle, featuring a 0.079-inch pitch and straight orientation. This through-hole, press-fit component boasts 120 positions with 119 loaded contacts, constructed with gold-plated bronze contacts for reliable connectivity. Rated for 3A current and operating between -55°C and 105°C, it includes a board standoff and is keyed for proper mating. The black housing is UL94 V-0 flammability rated and compliant with RoHS and ELV directives.
TE Connectivity 1375798-6 technical specifications.
| Approvals | cULus |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.112inch |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | Yes |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Positions Loaded | 119 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375798-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.