
120-position, 4-row receptacle for board-to-board applications. Features 2mm pitch, female contacts made of gold-plated bronze, and a 3A current rating. Mounts via straight, through-hole press-fit termination. Operating temperature range of -55°C to 105°C. Nylon housing in black, UL94 V-0 flammability rating.
TE Connectivity 1375799-1 technical specifications.
| Approvals | cULus |
| Board Standoff | No (Without) |
| Body/Shell Style | RECEPTACLE |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.493inch |
| Contact Type | Stackthrough |
| Current Rating | 3A |
| Depth | 8.39mm |
| DIN Conformance | No |
| ELV | Compliant |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| IEC Conformance | No |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 60.3mm |
| Manufacturer Series | 1375799 |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Through Hole, Press-Fit |
| Mounting Style | STRAIGHT |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Number of Rows Loaded | 4 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375799-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.