
120-position, 4-row straight shrouded header with 2mm pitch, designed for board-to-board applications. Features gold-plated bronze contacts, a 0.493-inch contact post length, and a press-fit termination method. Operating temperature range from -55°C to 105°C, with a UL94 V-0 flammability rating and RoHS compliance. Housing is black and keyed for secure mating.
TE Connectivity 1375799-3 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.493inch |
| Depth | 8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Not Applicable |
| Length | 60.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Positions Loaded | 119 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375799-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.