120-position, 4-row straight shrouded header receptacle with 2mm pitch and gold-plated bronze contacts. Features a 0.493-inch contact post length and press-fit termination for through-hole mounting. Operating temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating and RoHS compliance. Housing is black, 60.3mm in length and 8mm in depth, without board standoff.
TE Connectivity 1375799-4 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.493inch |
| Depth | 8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 60.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375799-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.