
Assembly tool for connector applications. Features FEMALE contact gender. Operates within a temperature range of -55 to 105 degrees Celsius. Designed for efficient and reliable contact assembly.
TE Connectivity 1375819-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Contact Gender | FEMALE |
| Manufacturer Series | 1375819 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1375819-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.