
Assembly tool for wire-to-board connector systems, featuring a straight, male contact with gold plating over nickel underplate. This power contact, made of bronze, supports a 4A contact current rating and a 6.5A current rating, with a 250V operating supply voltage. Designed for discrete wire termination via crimp, it accommodates wire gauges from 26AWG to 22AWG with an insulation diameter of 1.65mm. Operating across a temperature range of -67°C to 221°C, this RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 1375819-3 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Power |
| Current Rating | 6.5A |
| Depth | 2.3mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.65mm |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CST-100 II |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375819-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
