
5-position, 1-row wire-to-wire receptacle connector with a 2.54mm pitch. Features female socket contacts made of gold-plated bronze, rated for 4A current and 250V AC voltage. The white nylon housing offers UL94 V-0 flammability and operates between -67°C and 221°C. Designed for crimp termination, it supports wire gauges from 22AWG to 28AWG and includes mating alignment and retention features.
TE Connectivity 1375820-5 technical specifications.
| Approvals | CSA |
| Body Material | Nylon |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 4A |
| Depth | 12.95mm |
| Diameter | 13.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.26inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.52inch |
| Material | Polymer |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CST-100 II |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 6.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375820-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
