
Two-position, single-row wire-to-wire connector featuring a straight, female receptacle with a 2.54mm pitch. This polymer connector offers a 4A current rating and a 7A contact current rating, with a maximum voltage rating of 250V AC. Operating within a temperature range of -67°C to 221°C, it boasts UL94 V-0 flammability and CSA approval. Key features include mating alignment and mating retention, with crimp termination for 22AWG wire.
TE Connectivity 13758202 technical specifications.
| Approvals | CSA |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Retention | No (Without) |
| Current Rating | 4A |
| Depth | 12.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.26inch |
| Housing Color | Natural |
| Length | 5.59mm |
| Material | Polymer |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | CST-100 II |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 6.6mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 13758202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.