20-position, 2-row, 0.8mm pitch wire housing for cable mounting. Features straight, straight orientation with male outer shroud crimp contacts. Rated for 1A current, operating temperature range of -55°C to 85°C, and UL94 V-0 flammability. Natural colored housing, lead-free, and RoHS compliant.
TE Connectivity 1375875-8 technical specifications.
| Approvals | UL |
| Color | Natural |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Type | Outer Shroud Contact |
| Depth | 6.74mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.265inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.35mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.13inch |
| Series | AMPMODU Micro |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375875-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.