104-position, 4-row shrouded header receptacle with 2.54mm pitch. Features gold-plated bronze contacts and a straight, through-hole mounting orientation. Designed for PC/104 and PC/104 Plus applications, this black housing component offers a solder termination and includes board standoffs. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 1375961-2 technical specifications.
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.119inch |
| Depth | 9.9mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 81.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPMODU |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1375961-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.