
104-position, 4-row shrouded header receptacle with 2.54mm pitch, straight orientation, and solder termination. Features gold-plated bronze contacts, a 3A current rating, and a maximum operating temperature of 105°C. This lead-free, RoHS-compliant component is UL94 V-0 flammability rated and cULus approved, designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1375963-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.119inch |
| Current Rating | 3A |
| Depth | 9.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 81.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Positions Loaded | 102 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375963-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
