
120-position, 4-row shrouded header with 2mm pitch, straight orientation, and solder termination. Features gold-plated bronze contacts, 0.112-inch contact post length, and a 9.35mm height. Designed for through-hole mounting with a board standoff, this black housing component operates between -55°C and 105°C and has a UL94 V-0 flammability rating.
TE Connectivity 1375965-1 technical specifications.
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.112inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.35mm |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 60.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU |
| Termination | Solder |
| Width | 8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1375965-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
