120-position, 4-row shrouded header receptacle with 2mm pitch. Features straight, through-hole mounting with solder termination and gold-plated bronze contacts. Rated for 3A current and operates from -55°C to 105°C. Housing is black, UL94 V-0 flammability rated, and compliant with RoHS and ELV standards.
TE Connectivity 1375967-4 technical specifications.
| Approvals | cULus |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.112inch |
| Current Rating | 3A |
| Depth | 8.39mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 60.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375967-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.