2-position wire housing for crimp termination, featuring a 3.1mm pitch and PBT body material. This cable mount connector offers a yellow housing color and a maximum operating temperature of 176°C. Designed for wire-to-device systems, it is polarized and has a UL94 HB flammability rating.
TE Connectivity 1376030-1 technical specifications.
| Body Material | PBT |
| Color | Yellow |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 29.5mm |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.551inch |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 3.1mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.563inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376030-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.