TE Connectivity 1376059-1 technical specifications.
| Approvals | UL |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.216inch |
| Lead Free | Not Applicable |
| Length | 12.3mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 5000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376059-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.