
50-position, 2-row wire-to-wire power connector with female socket contacts. Features a straight, free-hanging orientation and 2.5mm pitch with 3.75mm row spacing. Operating temperature range from -67°C to 221°C, with a maximum voltage rating of 150V AC. Black housing, UL approved, and UL94 V-0 flammability rated.
TE Connectivity 1376072-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 32mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 0.787inch |
| Housing Color | Black |
| Length | 88.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Preloaded | No |
| RoHS Compliant | No |
| Row Spacing | 3.75mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-2100 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 16.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1376072-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
