24-position, 2-row straight rectangular wire housing for signal applications. Features a 2.2mm pitch and accepts male pin contacts for wire-to-wire connections. Constructed from PBT with a natural color, this free-hanging, cable-mount housing offers a 12V voltage rating and operates within a temperature range of -22°C to 221°C. It is RoHS and ELV compliant, with a UL94 HB flammability rating.
TE Connectivity 1376103-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 33.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.622inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 1.335inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 12V |
| Width | 1.252inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376103-1 to view detailed technical specifications.
No datasheet is available for this part.