24-position, 2-row wire housing for signal applications, featuring a 2.2mm pitch and 2.2mm mating tab width. This black, PBT body connector is designed for wire-to-wire, cable mount applications with a polarized, serviceable design. Operating temperature range from -22°C to 221°C, with UL94 HB flammability rating.
TE Connectivity 1376103-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.622inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.335inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.087inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.252inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376103-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.