Rectangular wire housing with 16 positions and 2 rows, featuring a 2.2mm pitch and straight orientation for wire-to-wire connectivity. This female socket connector system utilizes tin-plated contacts and a PBT body material, rated UL94 HB for flammability. Designed for discrete wire applications, it operates within a temperature range of -22°C to 221°C and is RoHS and ELV compliant. The free-hanging, cable-mounted housing measures 33.9mm in depth, 23mm in width, and 15.8mm in height.
TE Connectivity 1376106-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 33.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.622inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 1.335inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.906inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376106-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.