
Male crimp signal contact for cable mounting, featuring a straight orientation and a copper alloy construction with tin plating. Designed for 20-22AWG wire gauges, it offers a mating tab width of 0.64mm and an insulation diameter of 0.067 inches. This component operates within a temperature range of -22°C to 221°C and is supplied in tape and reel packaging. It is RoHS and ELV compliant, with a length of 21.3mm and a depth of 2.5mm.
TE Connectivity 1376109-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.5mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.067inch |
| Length | 21.3mm |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376109-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.