This 24-position unshrouded shrouded header is designed for signal circuit applications. It features a natural color and tin contact plating, and is lead-free. The header has a length of 1.25 inches and a pitch of 0.087 inches. It can operate at temperatures ranging from -22°C to 221°C, and is rated for a maximum voltage of 12V. The header is not sealable and is unshielded, with a termination of solder.
TE Connectivity 1376111-6 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Number of Signal Positions | 24 |
| Package Quantity | 14 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 0.602inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376111-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
