
Right angle, wire-to-board power connector featuring 20 male pin contacts with gold-plated copper alloy construction. This 2-row connector offers a 250V voltage rating, 5A contact current rating, and a 0.098-inch pitch. Designed for through-hole mounting with PCB retention, it operates within a -67°C to 221°C temperature range and boasts UL94 V-0 flammability rating. The black, shrouded housing provides mating alignment and retention, with a halogen-free and RoHS compliant design.
TE Connectivity 1376137-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 20.19mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 0.519inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 1.09inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.098inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 2100 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 0.134inch |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 20.19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376137-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.