
Surface mount, straight female header for single cell battery applications. Features gold contact plating, a green housing, and a 7A maximum current rating. Operates within a temperature range of -40°C to 85°C. Designed for PCB mounting with a horizontal orientation and SMD/SMT termination. Supplied in tape and reel packaging.
TE Connectivity 1376164-1 technical specifications.
| Circuit Application | Signal |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Number of Contacts | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376164-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
