
TE Connectivity 1376175-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Package Quantity | 6000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376175-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.