
Automotive-grade 3-position wire housing, designed for signal applications. This cable mount connector features a PBT body, female socket contacts, and a polarized, sealable design. Operating within a -40°C to 248°C temperature range, it utilizes a 2.54mm pitch and is UL94 HB flammability rated. The grey housing is compatible with 0.025-inch mating tabs and offers a free-hanging mount.
TE Connectivity 1376235-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.953inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 20.45mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Package Quantity | 1900 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.602inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376235-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.