
TE Connectivity 1376245-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Make First / Break Last | No |
| Mount | Cable |
| Number of Positions | 40 |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376245-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.