TE Connectivity 1376246-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Make First / Break Last | No |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1376246-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.