TE Connectivity 1376260-1 technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376260-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.