Female power connector receptacle for wire-to-wire applications. Features brass contacts with tin plating, rated for 7A and suitable for 20-24AWG discrete wire. Operates within a temperature range of -22°C to 221°C. RoHS compliant and CSA approved. Supplied in tape and reel packaging.
TE Connectivity 1376348-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.106inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Grace Inertia, GIC, AMP |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376348-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.