8-position, 2-row wire-to-board receptacle with right-angle orientation and a 2.2mm pitch. Features brass contacts with gold and tin/lead plating, nickel underplate, and 1.3µm plating thickness. Housing is natural colored, UL94 HB flammability rated, and designed for solder termination. Includes mating alignment and retention, PCB mount alignment and retention, with a 0.64mm tab width and 4mm tail length. Operates within a temperature range of -30°C to 105°C.
TE Connectivity 1376350-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Natural |
| Length | 18.4mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Panel Mount Retention | No (Without) |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.2mm |
| Plating Thickness | -1.3um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Tab Width | 0.64mm |
| Tail Length | 4mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 14.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1376350-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.