Eight-position, two-row wire housing for signal applications, featuring a straight, cable-mount, male configuration. This PBT body connector system is wire-to-wire, polarized, and designed for 2.2mm crimp contacts. Operating temperature range is -22°C to 221°C, with a flammability rating of UL94 HB. Dimensions include a 21mm depth and length, 0.622-inch height, and 0.433-inch width, with a 0.087-inch pitch.
TE Connectivity 1376352-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.622inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376352-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.