8-position shrouded header receptacle for signal applications. Features right-angle, through-hole mounting with a 2.2mm pitch. Constructed with brass contacts plated in tin, offering a square male pin contact shape. Insulation and housing are PBT in a natural color, with a maximum operating temperature of 100°C. This lead-free component is UL94 HB flammability rated and suitable for automotive environments.
TE Connectivity 1376366-2 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 21.97mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Signal Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376366-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.