8-position, straight, cable mount receptacle housing for wire-to-device connectivity. Features a natural PBT body with a 2.2mm pitch and 0.025 inch mating tab width. Designed for signal applications with a maximum operating temperature of 100°C and a minimum of -30°C. This crimp termination housing is polarized and UL94 HB flammability rated.
TE Connectivity 1376368-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 11.81mm |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.858inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376368-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.