
2-position, 1-row wire-to-board power connector featuring male pin contacts with a 5mm pitch. This straight, vertical PCB mount connector offers a 10A current rating and 300V voltage rating, with copper alloy contacts plated in tin. It supports through-hole mounting with press-fit termination and includes mating retention. Operating temperature range is -40°C to 221°C, with UL94 V-0 flammability rating and CSA approval.
TE Connectivity 1376382-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 10A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.248inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 0.55inch |
| Length | 11.6mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 5mm |
| Plating Thickness | 39.36um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Power Key |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| Width | 0.555inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376382-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.