4-position, 1-row wire-to-board power connector with a 5mm pitch. Features male pin contacts made of copper alloy with tin plating, rated for 9A and 300V AC. Through-hole mounting with press-fit termination, offering mating retention and PCB mount retention. Constructed from UL94 V-0 rated Nylon in a natural housing color, operating between -22°C and 221°C.
TE Connectivity 1376384-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 10A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.248inch |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.55inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6inch |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Power Key |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| Width | 0.555inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376384-1 to view detailed technical specifications.
No datasheet is available for this part.