2-position, 1-row power connector plug housing with a 5mm pitch, designed for wire-to-board applications. Features female socket contacts made of copper alloy with a 10A current rating and 300V AC voltage rating. Constructed from natural colored Nylon, this straight orientation, free-hanging connector offers mating alignment and retention, with a maximum operating temperature of 221°C. Compliant with CSA and UL94 V-0 flammability rating, it supports wire gauges from 16AWG to 24AWG and utilizes crimp termination.
TE Connectivity 1376388-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 10A |
| Depth | 16.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 9.6mm |
| Housing Color | Natural |
| Insulation Diameter | 3.1mm |
| Lead Free | Not Applicable |
| Length | 0.591inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Signal Positions | 0 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Key |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.638inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376388-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.