3-position, 5mm pitch wire housing with straight, cable mount orientation. Features female socket contacts made of copper alloy, rated for 10A, and a 3.1mm insulation diameter. Constructed from natural-colored Nylon with UL94 V-0 flammability rating and compliant with ELV and RoHS standards. Offers mating alignment and retention, with a maximum operating temperature of 221°C.
TE Connectivity 1376389-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 9.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.6mm |
| Insulation Diameter | 3.1mm |
| Lead Free | Not Applicable |
| Length | 20mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Key |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.638inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376389-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.