
Rectangular wire housing for wire-to-board applications, featuring a 6-position, 1-row configuration with a 5mm pitch. This straight, male connector utilizes female socket contacts for crimp termination of discrete wires, supporting 16-24AWG. Constructed from natural colored Nylon, it offers a 300V AC rating, operates between -30°C and 105°C, and boasts UL94 V-0 flammability. Approvals include UL and CSA, with RoHS and ELV compliance.
TE Connectivity 1376391-1 technical specifications.
| Approvals | UL, CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Depth | 16.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Diameter | -3.1mm |
| Lead Free | Not Applicable |
| Length | 35mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bag |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Power Key |
| Shape | Rectangular |
| Termination | Crimp |
| Width | 16.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376391-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.