
Four-position, straight, male wire housing for discrete wire termination. Features a 5mm pitch and 6.2mm row spacing, with a 15mm length and 16.2mm width. Constructed from natural colored Nylon, it boasts UL94 V-0 flammability rating and is RoHS compliant. Operates within a -30°C to 105°C temperature range, with mating alignment and retention features.
TE Connectivity 1376392-1 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Diameter | -3.1mm |
| Lead Free | Not Applicable |
| Length | 15mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 6.2mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Shape | Rectangular |
| Termination | Crimp |
| Width | 16.2mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376392-1 to view detailed technical specifications.
No datasheet is available for this part.