TE Connectivity 1376394-1 technical specifications.
| Approvals | CSA |
| Connector System | Wire-to-Wire |
| Height | 0.264inch |
| Length | 0.531inch |
| Number of Positions | 2 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Double Lock |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376394-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.