
TE Connectivity 1376396-1 technical specifications.
| Approvals | CSA |
| Color | Green |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.264inch |
| Lead Free | Not Applicable |
| Length | 0.925inch |
| Material | Nylon |
| Number of Positions | 4 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Double Lock |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376396-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
