TE Connectivity 1376408-1 technical specifications.
| Package/Case | 200 |
| Contact Plating | Gold |
| Memory Type | DDR SDRAM, |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376408-1 to view detailed technical specifications.
No datasheet is available for this part.