TE Connectivity 1376452-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1376452-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.