TE Connectivity 1376473-6 technical specifications.
| Package/Case | SMC |
| Color | Natural |
| Contact Mating Length | 0.141inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 128000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | No |
| Series | Signal Mate |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1376473-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.