
Female signal contact for discrete wire termination, featuring a straight, unshielded orientation with a 2.5mm pitch. Constructed from bronze with tin plating, it supports a 22-26AWG wire gauge and a 2.5A current rating. Operating within a -30°C to 105°C temperature range, this component is RoHS compliant and supplied on tape and reel.
TE Connectivity 1376476-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 2.7mm |
| Insulation Diameter | -1.9mm |
| Length | 4.8mm |
| Material | Bronze |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Signal Mate |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376476-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.