
2-position, single-row wire housing for wire-to-board applications. Features a 2.5mm pitch and straight, cable mount orientation. Designed for crimp termination with a 2.5A current rating and 50V voltage rating. Constructed from natural colored Nylon with bronze female socket contacts. Includes mating alignment, connector lock, and retention features. Operates within a temperature range of -22°C to 221°C.
TE Connectivity 1376477-2 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2.5A |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.256inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.295inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Signal Mate |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376477-2 to view detailed technical specifications.
No datasheet is available for this part.