3-position, 1-row wire housing with 2.5mm pitch, designed for straight, cable mount applications. Features female socket contacts with a 2.5A current rating, made from bronze. This natural colored nylon housing offers mating alignment, connector lock, and retention, with a voltage rating of 50V and a maximum operating temperature of 221°C. Compliant with ELV and RoHS standards, it is UL94 V-0 flammability rated and suitable for 22AWG wire.
TE Connectivity 1376477-3 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2.5A |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.256inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Signal Mate |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376477-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.